59354-452FBLF vs 292407-5 feature comparison

59354-452FBLF Amphenol FCi

Buy Now Datasheet

292407-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG HOLE .055-.063
Body Breadth 0.204 inch 0.157 inch
Body Depth 0.59 inch 0.569 inch
Body Length 2.789 inch 2.815 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination TIN/LEAD Gold Flash (Au)
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.022 inch 0.024 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.32 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED KEY POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 0.5588 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 200 200
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Contact Gender FEMALE
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 25 Cycles
IEC Conformance NO
Insulation Resistance 50000000 Ω
MIL Conformance NO
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 0.5 A
UL Flammability Code 94V-0

Compare 59354-452FBLF with alternatives

Compare 292407-5 with alternatives