59354-052ASLF
vs
59354-552TSLF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LATCHED
|
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.204 inch
|
0.204 inch
|
Body Depth |
0.59 inch
|
0.59 inch
|
Body Length |
2.789 inch
|
2.789 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
AU
|
Contact Finish Termination |
Gold (Au)
|
TIN/LEAD
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.022 inch
|
0.022 inch
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LATCH & EJECT
|
LATCH & EJECT
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.32 mm
|
0.32 mm
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED KEY
|
POLARIZED KEY
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.6 mm
|
0.5588 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
200
|
200
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 59354-052ASLF with alternatives
Compare 59354-552TSLF with alternatives