59132-S28-09U037 vs 59132-S3809-037RLF feature comparison

59132-S28-09U037 Amphenol FCi

Buy Now Datasheet

59132-S3809-037RLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.146 inch 0.146 inch
Body Length 0.709 inch 0.709 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU GOLD (15)
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 15u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 2
Package Description LEAD FREE
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 59132-S28-09U037 with alternatives

Compare 59132-S3809-037RLF with alternatives