59132-S3809-037RLF vs 59112-S38-09A037RLF feature comparison

59132-S3809-037RLF Amphenol FCi

Buy Now Datasheet

59112-S38-09A037RLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.146 inch 0.146 inch
Body Length 0.709 inch 0.709 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination GOLD Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4 e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 2 A 2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Empty Shell NO
Insertion Force-Max 1.76 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch
Reference Standard UL
Terminal Length 0.098 inch
Withdrawl Force-Min 0.196 N

Compare 59132-S3809-037RLF with alternatives

Compare 59112-S38-09A037RLF with alternatives