585-5413 vs 18633552 feature comparison

585-5413 Dialight

Buy Now Datasheet

18633552 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration COMPLEX
Forward Current-Max 0.04 A 0.016 A
JESD-609 Code e0
Number of Functions 1 1
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED DISPLAY CLUSTER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-1
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C

Compare 585-5413 with alternatives

Compare 18633552 with alternatives