585-3225 vs 585-1225 feature comparison

585-3225 Dialight

Buy Now Datasheet

585-1225 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Color RED RED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.016 A 0.016 A
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Forward Voltage-Max 28 V
Peak Wavelength 660 nm

Compare 585-3225 with alternatives

Compare 585-1225 with alternatives