585-1225 vs 18630550 feature comparison

585-1225 Dialight

Buy Now Datasheet

18630550 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration COMPLEX
Forward Current-Max 0.016 A 0.016 A
Forward Voltage-Max 28 V
JESD-609 Code e0
Number of Functions 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED DISPLAY CLUSTER
Peak Wavelength 660 nm
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-1

Compare 585-1225 with alternatives

Compare 18630550 with alternatives