585-1315 vs 585-2325 feature comparison

585-1315 Dialight

Buy Now Datasheet

585-2325 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration COMPLEX COMPLEX
Forward Current-Max 0.015 A 0.015 A
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Peak Wavelength 565 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare 585-1315 with alternatives

Compare 585-2325 with alternatives