585-2325 vs 18636351 feature comparison

585-2325 Dialight

Buy Now Datasheet

18636351 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration COMPLEX
Forward Current-Max 0.015 A 0.015 A
JESD-609 Code e0
Number of Functions 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED DISPLAY CLUSTER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-1

Compare 585-2325 with alternatives

Compare 18636351 with alternatives