5747840-2
vs
L777RRE09PVF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Factory Lead Time
15 Weeks, 3 Days
12 Weeks
Samacsys Description
Body Features: Connector Profile Standard | Primary Product Color Black | Shell Plating Material Tin | Insert Material Zinc | Assembly Process Feature Material Copper Alloy | Configuration Features: Number of Positions 9 | Number of Rows 2 | PCB Mount Orientation Right Angle | Contact Features: Contact Underplating Material Palladium Nickel | Contact Mating Area Plating Material Gold | Contact Current Rating (Max) 6 AMP | Contact Mating Area Plating Material Thickness 30 MICIN | Contact Base Material Brass
Samacsys Manufacturer
TE Connectivity
Amphenol
Samacsys Modified On
2024-04-04 11:06:05
Additional Feature
AMPLIMITE
STANDARD: MIL-C-24308
Board Mounting Option
BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.498 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
20.016 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE/POLYESTER
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
YES
Mains Connector Rating
6A
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
PANEL
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
TIN
TIN
Shell Material
ZINC ALLOY
STEEL
Shell Size
1/E
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 5747840-2 with alternatives
Compare L777RRE09PVF with alternatives