57102-F08-25R vs HL56252 feature comparison

57102-F08-25R Amphenol FCi

Buy Now Datasheet

HL56252 Foxconn

Buy Now Datasheet
No
Obsolete Active
FCI HON HAI PRECISION INDUSTRY CO LTD
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BAG PACKAGING,POST LEN=0.157"
0.157 inch 0.248 inch
0.059 inch 0.331 inch
1.969 inch 2.074 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU
Tin/Lead (Sn/Pb) GOLD (20)
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
25 mΩ
SQ PIN-SKT SQ PIN-SKT
650VAC V 1400VAC V
100 Cycles
NO NO
1.7514 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e4
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
FLASH inch 20u inch
2 A 2 A
UL, CSA UL
0.118 inch 0.085 inch
2.0066 mm 2 mm
SOLDER SOLDER
50 50
.1946 N
1 1
NO
NO
NO
DETENT
LOCKING
GENERAL PURPOSE
POLARIZED HOUSING
94V-0

Compare 57102-F08-25R with alternatives

Compare HL56252 with alternatives