57102-F08-25R vs 57102-F08-25UR feature comparison

57102-F08-25R Amphenol FCi

Buy Now Datasheet

57102-F08-25UR Amphenol FCi

Buy Now Datasheet
No No
Obsolete Obsolete
FCI FCI
compliant compliant
EAR99
8536.69.40.40
BAG PACKAGING,POST LEN=0.157" TUBE PACKAGING,POST LEN=0.157"
0.157 inch 0.157 inch
0.059 inch 0.059 inch
1.969 inch 1.969 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU ON NI
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
25 mΩ 25 mΩ
SQ PIN-SKT SQ PIN-SKT
650VAC V 650VAC V
100 Cycles 100 Cycles
NO NO
1.7514 N 1.7514 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
FLASH inch FLASH inch
2 A 2 A
UL, CSA UL, CSA
0.118 inch 0.118 inch
2.0066 mm 2.0066 mm
SOLDER SOLDER
50 50
.1946 N .1946 N
1 1

Compare 57102-F08-25R with alternatives

Compare 57102-F08-25UR with alternatives