57-20501-D35 vs 57-20500R-D13LD feature comparison

57-20501-D35 DDK Ltd

Buy Now Datasheet

57-20500R-D13LD DDK Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DDK LTD DDK LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature KEY POLARIZATION HIGH BARRIER TYPE
Body Breadth 0.61 inch 0.787 inch
Body Length 3.26 inch 3.622 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1200VAC V 1200VAC V
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Option 2 SCREW SCREW
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type WIRE WIRE
Total Number of Contacts 50 50
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 22 AWG 22 AWG
Base Number Matches 1 1

Compare 57-20501-D35 with alternatives

Compare 57-20500R-D13LD with alternatives