Part Details for 57-20501-D35 by DDK Ltd
Overview of 57-20501-D35 by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2050-11I693.4830T | Renesas Electronics Corporation | SAW PLL For 10GBE 64B/66B FEC | |
M2050-11-693.4830 | Renesas Electronics Corporation | SAW PLL For 10GBE 64B/66B FEC | |
M2050-11-693.4830T | Renesas Electronics Corporation | SAW PLL For 10GBE 64B/66B FEC |
Part Details for 57-20501-D35
57-20501-D35 CAD Models
57-20501-D35 Part Data Attributes
|
57-20501-D35
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
57-20501-D35
DDK Ltd
D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | KEY POLARIZATION | |
Body Breadth | 0.61 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1200VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 50 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 57-20501-D35
This table gives cross-reference parts and alternative options found for 57-20501-D35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57-20501-D35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
57-20500-7 | DDK Ltd | Check for Price | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | 57-20501-D35 vs 57-20500-7 |
57-20503-D35 | DDK Ltd | Check for Price | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | 57-20501-D35 vs 57-20503-D35 |
57-20500-7 | Bel Fuse | Check for Price | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Solder Lug Terminal, #4-40, Plug | 57-20501-D35 vs 57-20500-7 |
57-20504-D35 | DDK Ltd | Check for Price | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | 57-20501-D35 vs 57-20504-D35 |
57-20502R-D35 | DDK Ltd | Check for Price | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | 57-20501-D35 vs 57-20502R-D35 |
57-20501R-D35 | DDK Ltd | Check for Price | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | 57-20501-D35 vs 57-20501R-D35 |
57-20502-D35 | DDK Ltd | Check for Price | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | 57-20501-D35 vs 57-20502-D35 |
57-20500-19 | Bel Fuse | Check for Price | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Solder Lug Terminal, #4-40, Plug | 57-20501-D35 vs 57-20500-19 |
57-20504R-D35 | DDK Ltd | Check for Price | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | 57-20501-D35 vs 57-20504R-D35 |