57-20501-D35
vs
57-20500-19
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DDK LTD
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
KEY POLARIZATION
|
BACKSHELL INCLUDED
|
Body Breadth |
0.61 inch
|
0.66 inch
|
Body Length |
3.26 inch
|
3.781 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU
|
AU ON CU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
1200VAC V
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED POLYESTER
|
Mounting Option 2 |
SCREW
|
THREADED
|
Mounting Type |
CABLE
|
PANEL
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL, CSA
|
Shell Finish |
NICKEL
|
ZINC
|
Shell Material |
BRASS
|
STEEL
|
Termination Type |
WIRE
|
SOLDER LUG
|
Total Number of Contacts |
50
|
50
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire Size-Min |
22 AWG
|
26 AWG
|
Base Number Matches |
1
|
1
|
Insertion Force-Max |
|
2.8356 N
|
Insulator Color |
|
BLUE
|
Mating Contact Pitch |
|
0.085 inch
|
Mounting Option 1 |
|
#4-40
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Plating Thickness |
|
20u inch
|
Withdrawl Force-Min |
|
.6116 N
|
|
|
|
Compare 57-20501-D35 with alternatives
Compare 57-20500-19 with alternatives