567LMX200M2BG vs LAK2D561MERZGAZB feature comparison

567LMX200M2BG Cornell Dubilier Electronics Inc

Buy Now Datasheet

LAK2D561MERZGAZB Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 444.1 mΩ
JESD-609 Code e3 e3
Leakage Current 1.004 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1750 mA 1500 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 10 mm 8.5 mm
Terminal Shape SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
Packing Method Bulk

Compare 567LMX200M2BG with alternatives

Compare LAK2D561MERZGAZB with alternatives