Part Details for 567LMX200M2BG by Cornell Dubilier Electronics Inc
Overview of 567LMX200M2BG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 567LMX200M2BG
567LMX200M2BG CAD Models
567LMX200M2BG Part Data Attributes
|
567LMX200M2BG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
567LMX200M2BG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 444.1 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.004 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 567LMX200M2BG
This table gives cross-reference parts and alternative options found for 567LMX200M2BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 567LMX200M2BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LG200M0560BP4-2245 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | 567LMX200M2BG vs LG200M0560BP4-2245 |
200VXR560MEFCSN22X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | 567LMX200M2BG vs 200VXR560MEFCSN22X45 |
2561MCM2245LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | 567LMX200M2BG vs 2561MCM2245LHN0110 |
1561MCM2245LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | 567LMX200M2BG vs 1561MCM2245LHN7110 |
LG200M0560BP3-2245 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | 567LMX200M2BG vs LG200M0560BP3-2245 |
ELXH201VSN561MP45T | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | 567LMX200M2BG vs ELXH201VSN561MP45T |
LAK2D561MERZGAZB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | 567LMX200M2BG vs LAK2D561MERZGAZB |
2561MCM2245LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | 567LMX200M2BG vs 2561MCM2245LHN9110 |
LG200M0560BP542245 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | 567LMX200M2BG vs LG200M0560BP542245 |
1561MCM2245LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | 567LMX200M2BG vs 1561MCM2245LHN9110 |