5650462-4
vs
650963-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 3 Days
12 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
0.413 inch
0.413 inch
Body Depth
0.413 inch
0.453 inch
Body Length
3.696 inch
3.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Resistance
15 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
1000000000000 Ω
Insulator Color
GRAY
GRAY
Insulator Material
GLASS FILLED POLYMER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
1.5A
115/230VAC
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Ports
1
1
Number of Rows Loaded
3
3
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Panel Mount
NO
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL, CSA
Terminal Length
0.167 inch
0.13 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.15012 N
Base Number Matches
1
1
Additional Feature
STANDARDS: DIN 41612; IEC 603-2
Compare 5650462-4 with alternatives
Compare 650963-4 with alternatives