650963-4 vs 594833 feature comparison

650963-4 TE Connectivity

Buy Now Datasheet

594833 ERNI

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD ERNI ELECTRONICS INC
Reach Compliance Code not_compliant unknown
Factory Lead Time 12 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARDS: DIN 41612; IEC 603-2 STANDARD: DIN 41612, IEC 60603-2
Body Breadth 0.413 inch
Body Depth 0.453 inch
Body Length 3.7 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO YES
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO YES
Insulation Resistance 1000000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Ports 1
Number of Rows Loaded 3 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 650963-4 with alternatives

Compare 594833 with alternatives