5640H1
vs
550-2405-003F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
JESD-609 Code |
e0
|
e1
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Color |
|
RED
|
Color@Wavelength |
|
Amber
|
Configuration |
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
2.2 V
|
Luminous Intensity-Min |
|
0.0065 cd
|
Luminous Intensity-Nom |
|
7.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
3
|
Number of LEDs in Array |
|
3
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Overall Height |
|
5.96 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
650 nm
|
Shape |
|
ROUND
|
Size |
|
5 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare 5640H1 with alternatives
Compare 550-2405-003F with alternatives