550-2405-003F
vs
PC200TR4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
LEDTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Amber
|
Red
|
Configuration |
SEPARATE, 3 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
2.2 V
|
|
JESD-609 Code |
e1
|
|
Luminous Intensity-Min |
0.0065 cd
|
|
Luminous Intensity-Nom |
7.0 mcd
|
38.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
3
|
1
|
Number of LEDs in Array |
3
|
|
Number of Terminals |
6
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
5.96 mm
|
6.3 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
650 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Pitch |
2.54 mm
|
2.6 mm
|
Viewing Angle |
50 deg
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
2PIN
|
Lens Type |
|
DIFFUSED
|
|
|
|
Compare 550-2405-003F with alternatives
Compare PC200TR4 with alternatives