560031
vs
IL-Z-3S-S125C3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
W+P PRODUCTS GMBH
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.126 inch
0.118 inch
Body Depth
0.156 inch
0.169 inch
Body Length
0.217 inch
0.205 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
700VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
100000000 Ω
Insulator Material
POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.049 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
-40 °C
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Wire Size-Max
28 AWG
28 AWG
Wire Size-Min
32 AWG
32 AWG
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
COMPATIBLE CONTACT: IL-Z-C3-A-15000
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
UL Flammability Code
94V-0
Compare 560031 with alternatives
Compare IL-Z-3S-S125C3 with alternatives