560031 vs 51021-0330 feature comparison

560031 W+P Products GmbH

Buy Now Datasheet

51021-0330 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer W+P PRODUCTS GMBH MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.126 inch 0.126 inch
Body Depth 0.156 inch 0.156 inch
Body Length 0.217 inch 0.217 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current (Signal) 1 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Wire Size-Max 28 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex
Polarization Key POLARIZED HOUSING

Compare 560031 with alternatives

Compare 51021-0330 with alternatives