55PC0811-20-9CS2502 vs AT201932RD199 feature comparison

55PC0811-20-9CS2502 TE Connectivity

Buy Now Datasheet

AT201932RD199 Alpha Wire

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ALPHA WIRE CO
Reach Compliance Code compliant compliant
Factory Lead Time 48 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Cable Types SPEC 55
Conductor Finish TIN SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.47 mm 1.47 mm
Insulator Material RADIATION-CROSSLINKED MODIFIED ETFE POLYTETRAFLUOROETHYLENE
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire Size-Max 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Cross Section Area 0.518 mm2
Resistance 0.029 Ω

Compare 55PC0811-20-9CS2502 with alternatives

Compare AT201932RD199 with alternatives