55C120B
vs
80RIA120PBF
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COORS COMPONENTS INC
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
,
|
POST/STUD MOUNT, O-MUPM-H3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
110 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
100 mA
|
120 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
2.5 V
|
Holding Current-Max |
200 mA
|
150 mA
|
Leakage Current-Max |
10 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
1200 A
|
1900 A
|
On-State Voltage-Max |
2.2 V
|
|
On-state Current-Max |
86000 A
|
80000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Repetitive Peak Off-state Voltage |
1200 V
|
1200 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-94
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-209AC
|
JESD-30 Code |
|
O-MUPM-H3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
125 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
15000 µA
|
Repetitive Peak Reverse Voltage |
|
1200 V
|
Terminal Form |
|
HIGH CURRENT CABLE
|
Terminal Position |
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 80RIA120PBF with alternatives