80RIA120PBF vs 80RIA100 feature comparison

80RIA120PBF International Rectifier

Buy Now Datasheet

80RIA100 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code TO-94
Package Description POST/STUD MOUNT, O-MUPM-H3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 110 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 120 mA 120 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 150 mA
JEDEC-95 Code TO-209AC
JESD-30 Code O-MUPM-H3
Leakage Current-Max 15 mA
Non-Repetitive Pk On-state Cur 1900 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 80000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 125 A
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Repetitive Peak Off-state Voltage 1200 V
Repetitive Peak Reverse Voltage 1200 V 1200 V
Surface Mount NO
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 3 2

Compare 80RIA120PBF with alternatives