55A0812-24-4 vs AZ241936BR199 feature comparison

55A0812-24-4 TE Connectivity

Buy Now Datasheet

AZ241936BR199 Alpha Wire

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ALPHA WIRE CO
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer TE Connectivity
Application AIRFRAME, MEDIUM WEIGHT
Cable Types SPEC 55
Conductor Finish SILVER TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.24 mm2 0.2 mm2
Diameter 1.14 mm 1.14 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Rated Voltage 600 V 848 V
Shielding NO YES
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Connector Side1 COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
Insulator Material ETHYLENE TETRAFLUOROETHYLENE
Length 0.305 mm
MIL Conformance NO

Compare 55A0812-24-4 with alternatives

Compare AZ241936BR199 with alternatives