55A0811-20-9CK0001 vs M22759/12-20-9048 feature comparison

55A0811-20-9CK0001 TE Connectivity

Buy Now Datasheet

M22759/12-20-9048 Specialty Cable Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD SPECIALTY CABLE CORP
Reach Compliance Code compliant unknown
Connector Support Type WIRE AND CABLE WIRE AND CABLE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO YES
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-W-22759
Approvals MIL
Conductor Finish NICKEL
Conductor Material COPPER
Construction STRANDED
Diameter 1.47 mm
Insulator Material TFE
Number of Conductors 1
Operating Temperature-Max 260 °C
Rated Voltage 600 V
Resistance 0.0321 Ω
Stranding 19X32
Wire Gauge 20 AWG

Compare 55A0811-20-9CK0001 with alternatives

Compare M22759/12-20-9048 with alternatives