M22759/12-20-9048 vs M22759/12-20-915 feature comparison

M22759/12-20-9048 Specialty Cable Corporation

Buy Now

M22759/12-20-915 Specialty Cable Corporation

Buy Now
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SPECIALTY CABLE CORP SPECIALTY CABLE CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-W-22759 STANDARD: MIL-W-22759
Approvals MIL MIL
Conductor Finish NICKEL NICKEL
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.47 mm 1.47 mm
Insulator Material TFE TFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 260 °C 260 °C
Rated Voltage 600 V 600 V
Resistance 0.0321 Ω 0.0321 Ω
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare M22759/12-20-9048 with alternatives

Compare M22759/12-20-915 with alternatives