55A0811-20-9CK0001
vs
M22759/11-20-2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
BELDEN INC
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Application |
|
FOR INTERNAL WIRING OF ELECTRONIC AND ELECTRICAL EQUIPMENT
|
Approvals |
|
MIL-W-22759
|
Conductor Finish |
|
SILVER
|
Conductor Material |
|
COPPER ALLOY
|
Construction |
|
STRANDED
|
Cross Section Area |
|
0.518 mm2
|
Diameter |
|
1.473 mm
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Number of Conductors |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Rated Voltage |
|
600 V
|
Resistance |
|
0.03 Ω
|
Stranding |
|
19X32
|
Wire Gauge |
|
20 AWG
|
|
|
|
Compare 55A0811-20-9CK0001 with alternatives
Compare M22759/11-20-2 with alternatives