55A0811-20-9CK0001
vs
9609-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CONSOLIDATED ELECTRONIC WIRE & CABLE
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
YES
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-W-16878/4
|
Application |
|
INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQUIPMENT
|
Approvals |
|
MIL; UL
|
Conductor Finish |
|
SILVER
|
Conductor Material |
|
COPPER
|
Construction |
|
STRANDED
|
Diameter |
|
1.47 mm
|
Insulator Material |
|
PTFE
|
Number of Conductors |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Rated Voltage |
|
600 V
|
Stranding |
|
19X32
|
Wire Gauge |
|
20 AWG
|
|
|
|
Compare 55A0811-20-9CK0001 with alternatives
Compare 9609-4 with alternatives