55A0112-20-2
vs
55A0111-20-9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Application |
GENERAL PURPOSE, LIGHTWEIGHT
|
|
Cable Types |
SPEC 55
|
SPEC 55
|
Conductor Finish |
SILVER
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.62 mm2
|
0.52 mm2
|
Diameter |
1.27 mm
|
1.27 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire Size-Max |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Approvals |
|
MIL; VDE
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
ETHYLENE TETRAFLUOROETHYLENE
|
MIL Conformance |
|
YES
|
Resistance |
|
0.032 Ω
|
|
|
|
Compare 55A0112-20-2 with alternatives
Compare 55A0111-20-9 with alternatives