There are no models available for this part yet.
Overview of 55A0112-20-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0112-20-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2678
|
Newark | 55A0112-20-2 |Raychem Te Connectivity 55A0112-20-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3870 | Buy Now | |
DISTI #
55A0112-20-2-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V RED Min Qty: 10000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3652 | Buy Now | |
DISTI #
71704480
|
RS | TE, A&D Wire and Cable, Circular Connectors, 55A0112-20-2 | TE Connectivity 55A0112-20-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.5550 / $0.5690 | RFQ | |
Onlinecomponents.com | Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600V RoHS: Compliant |
7 In Stock |
|
$0.6330 / $1.5270 | Buy Now | ||
DISTI #
67014721
|
Verical | Hook-up Wire 20AWG 1.32mm Silver Coated Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 5669 |
|
$1.3793 / $4.1378 | Buy Now | |
DISTI #
RYC55A0112-20-2
|
Interstate Connecting Components | 55A0112-20-2 | 0 |
|
Buy Now | ||
DISTI #
000000000001120848
|
Sager | Hook-up Wire 55A0112-20-2 PRICE PER FOOT | 0 |
|
Buy Now | ||
Master Electronics | Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600V RoHS: Compliant |
7 In Stock |
|
$0.6330 / $1.5270 | Buy Now |
CAD Models for 55A0112-20-2 by TE Connectivity
Part Data Attributes for 55A0112-20-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.62 mm2
|
Diameter
|
1.27 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 55A0112-20-2
This table gives cross-reference parts and alternative options found for 55A0112-20-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0112-20-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216164-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0112-20-2 vs 216164-000 |
55A0813-20-90 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0112-20-2 vs 55A0813-20-90 |
55A0112-20-95 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0112-20-2 vs 55A0112-20-95 |
2042263001 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0112-20-2 vs 2042263001 |
2160723004 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0112-20-2 vs 2160723004 |
55A0813-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0112-20-2 vs 55A0813-20-2 |
4829873001 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0112-20-2 vs 4829873001 |
7257733002 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0112-20-2 vs 7257733002 |
55A0111-20-8 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0112-20-2 vs 55A0111-20-8 |
55A0812-20-7 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0112-20-2 vs 55A0812-20-7 |