319-521-22-01 vs KP-3216YD feature comparison

319-521-22-01 MARL International Limited

Buy Now Datasheet

KP-3216YD Kingbright

Buy Now Datasheet
Yes Yes
Obsolete Active
MARL INTERNATIONAL LTD KINGBRIGHT ELECTRONIC CO LTD
PLASTIC, 2 PIN
compliant compliant
8541.40.20.00 8541.40.20.00
YELLOW YELLOW
SINGLE SINGLE
0.02 A 0.03 A
1 1
85 °C 85 °C
-40 °C
SINGLE COLOR LED SINGLE COLOR LED
ROUND RECTANGULAR
7 mm 2 mm
1 1
No
Kingbright
DIFFUSED
8 mcd
SURFACE MOUNT
2
1.1 mm
BULK
590 nm
YES
2.7 mm
120 deg

Compare 319-521-22-01 with alternatives

Compare KP-3216YD with alternatives