557562-1
vs
MJS-488-N0LE0-97/1CA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
TRAY PACKAGING, LOW PROFILE
|
ROHS COMPLIANT
|
Board Mounting Option |
COMPLIANT BOARDLOCK
|
SOLDER HOLDING POSTS
|
Body Breadth |
0.527 inch
|
0.543 inch
|
Body Depth |
0.81 inch
|
0.85 inch
|
Body Length |
2.3 inch
|
2.327 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1000VAC V
|
1500VAC V
|
Durability |
750 Cycles
|
750 Cycles
|
Insertion Force-Max |
22.24 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1 |
LOCKING
|
LATCH
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
4
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
50u inch
|
15u inch
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.14 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
32
|
32
|
Withdrawl Force-Min |
22.24 N
|
|
Base Number Matches |
2
|
1
|
Contact Finish Termination |
|
Tin (Sn)
|
JESD-609 Code |
|
e3
|
Mounting Option 2 |
|
LOCKING
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
BRASS
|
|
|
|
Compare 557562-1 with alternatives
Compare MJS-488-N0LE0-97/1CA with alternatives