MJS-488-N0LE0-97/1CA vs MJT-488-L100-96/1CA feature comparison

MJS-488-N0LE0-97/1CA E-tec Interconnect Ltd

Buy Now Datasheet

MJT-488-L100-96/1CA E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option SOLDER HOLDING POSTS SPLIT BOARD LOCK
Body Breadth 0.543 inch 0.519 inch
Body Depth 0.85 inch 0.625 inch
Body Length 2.327 inch 2.504 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1500VAC V
Durability 750 Cycles
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 4 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 15u inch 6u inch
Reference Standard UL UL
Shell Finish NICKEL
Shell Material BRASS
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Terminal Length 0.128 inch

Compare MJS-488-N0LE0-97/1CA with alternatives

Compare MJT-488-L100-96/1CA with alternatives