557-1602-203F vs HLMP-3950-K00A2 feature comparison

557-1602-203F Dialight

Buy Now Datasheet

HLMP-3950-K00A2 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature UL RECOGNIZED IC COMPATIBLE
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.016 A 0.03 A
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.9 mm 8.81 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 17.8 mm 5 mm
Surface Mount NO NO
Base Number Matches 1 1
Color@Wavelength Green
Forward Voltage-Max 3 V
JESD-609 Code e1
Lens Type NONDIFFUSED
Luminous Intensity-Nom 265.0 mcd
Peak Wavelength 565 nm
Reverse Voltage-Max 5 V
T-code T-1 3/4
Terminal Finish TIN SILVER COPPER
Terminal Pitch 2.54 mm
Viewing Angle 24 deg

Compare 557-1602-203F with alternatives

Compare HLMP-3950-K00A2 with alternatives