557-1602-203F
vs
HLMP-3950-K00BJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIALIGHT CORP
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
UL RECOGNIZED
IC COMPATIBLE
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.016 A
0.03 A
Mounting Feature
PANEL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.9 mm
8.81 mm
Packing Method
BULK
TAPE AND REEL
Shape
ROUND
ROUND
Size
17.8 mm
5 mm
Surface Mount
NO
NO
Base Number Matches
1
2
JESD-609 Code
e1
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
265.0 mcd
Peak Wavelength
565 nm
T-code
T-1 3/4
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Compare 557-1602-203F with alternatives
Compare HLMP-3950-K00BJ with alternatives