556881-8 vs 44475-0811 feature comparison

556881-8 TE Connectivity

Buy Now Datasheet

44475-0811 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPINNERGY, POLARIZED MINI-FIT HCS
Board Mounting Option PEG
Body Breadth 0.76 inch
Body Depth 0.5 inch
Body Length 4.48 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P8
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO NO
Durability 100 Cycles
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 26.688 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 35A
Mating Information 556879-8 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 150u inch
Polarization Key POLARIZED
Rated Current (Signal) 35 A
Rated Voltage 600 V
Reference Standard CSA, UL
Terminal Length 0.193 inch
Terminal Pitch 11.18 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-2
Withdrawl Force-Min 4.448 N
Base Number Matches 1 1

Compare 556881-8 with alternatives

Compare 44475-0811 with alternatives