556881-8
vs
A-42385-08A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPINNERGY, POLARIZED
Board Mounting Option
PEG
Body Breadth
0.76 inch
Body Depth
0.5 inch
Body Length
4.48 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P8
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
26.688 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE SULFIDE
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
35A
Mating Information
556879-8
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
150u inch
Polarization Key
POLARIZED
Rated Current (Signal)
35 A
Rated Voltage
600 V
Reference Standard
CSA, UL
Terminal Length
0.193 inch
Terminal Pitch
11.18 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-2
Withdrawl Force-Min
4.448 N
Base Number Matches
1
1
Compare 556881-8 with alternatives
Compare A-42385-08A1 with alternatives