555M-3001-002 vs 555M-3001 feature comparison

555M-3001-002 LEDtronics Inc

Buy Now Datasheet

555M-3001 LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
Color DEEP RED DEEP RED
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.01 A 0.01 A
Luminous Intensity-Nom 3.2 mcd 3.2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 1
Number of Terminals 4 2
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 6.3 mm 6.3 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 2 mm 2 mm
Surface Mount NO NO
T-code T-3/4 T-3/4
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Pitch 5.1 mm 5.1 mm
Base Number Matches 1 1
Package Description 2 PIN
Color@Wavelength Red
Forward Voltage-Max 2 V
Lens Type DIFFUSED
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Peak Wavelength 655 nm
Reverse Voltage-Max 3 V
Viewing Angle 50 deg

Compare 555M-3001-002 with alternatives

Compare 555M-3001 with alternatives