555M-3001
vs
555M-3001-003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LEDTRONICS INC
LEDTRONICS INC
Package Description
2 PIN
Reach Compliance Code
unknown
unknown
Color
DEEP RED
DEEP RED
Color@Wavelength
Red
Configuration
SINGLE
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.01 A
0.01 A
Forward Voltage-Max
2 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
3.2 mcd
3.2 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
3
Number of Terminals
2
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED ARRAY
Overall Height
6.3 mm
6.3 mm
Packing Method
BULK
BULK
Peak Wavelength
655 nm
Reverse Voltage-Max
3 V
Shape
ROUND
ROUND
Size
2 mm
2 mm
Surface Mount
NO
NO
T-code
T-3/4
T-3/4
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Terminal Pitch
5.1 mm
5.1 mm
Viewing Angle
50 deg
Base Number Matches
1
1
Compare 555M-3001 with alternatives
Compare 555M-3001-003 with alternatives