5559-10P3-210 vs 5559-10P3 feature comparison

5559-10P3-210 Molex

Buy Now Datasheet

5559-10P3 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED POLARIZED
Body Breadth 0.291 inch 0.291 inch
Body Depth 0.941 inch 0.941 inch
Body Length 1.7 inch 1.7 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1

Compare 5559-10P3-210 with alternatives

Compare 5559-10P3 with alternatives