5559-10P3-210 vs 5557-10R-BL feature comparison

5559-10P3-210 Molex

Buy Now Datasheet

5557-10R-BL Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POLARIZED RATED CURRENT(POWER):13A, POLARIZED
Body Breadth 0.291 inch 0.46 inch
Body Depth 0.941 inch 0.77 inch
Body Length 1.7 inch 0.874 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE FEMALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO YES
Filter Feature NO NO
Insulator Material POLYAMIDE66 POLYAMIDE6/6
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL CSA; UL
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 5559-10P3-210 with alternatives

Compare 5557-10R-BL with alternatives