5557-08R-225
vs
39-03-9082
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
RATED CURRENT(POWER):13A, POLARIZED
POLARIZED
Body Breadth
0.46 inch
0.46 inch
Body Depth
0.77 inch
0.77 inch
Body Length
0.709 inch
0.709 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE6
POLYAMIDE6/6
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; UL
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
Molex
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Compare 5557-08R-225 with alternatives
Compare 39-03-9082 with alternatives