Part Details for 5557-08R-225 by Molex
Overview of 5557-08R-225 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55570AV | Renesas Electronics Corporation | USB Host Charger Identification |
Part Details for 5557-08R-225
5557-08R-225 CAD Models
5557-08R-225 Part Data Attributes
|
5557-08R-225
Molex
Buy Now
Datasheet
|
Compare Parts:
5557-08R-225
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):13A, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5557-08R-225
This table gives cross-reference parts and alternative options found for 5557-08R-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5557-08R-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50-36-1713 | Molex | $0.3638 | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 5557-08R-225 vs 50-36-1713 |
0039013085 | Molex | Check for Price | Board Connector, 8 Contact(s), Female, Crimp Terminal, Locking, Black Insulator | 5557-08R-225 vs 0039013085 |
0039012080 | Molex | $0.1877 | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 5557-08R-225 vs 0039012080 |
39-01-3085 | Molex | $0.3673 | Power Connector, | 5557-08R-225 vs 39-01-3085 |
5557-08R-400 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | 5557-08R-225 vs 5557-08R-400 |