5557-02R-BL vs 91267-001 feature comparison

5557-02R-BL Molex

Buy Now Datasheet

91267-001 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Active Active
MOLEX LLC AMPHENOL ICC
unknown compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.40
RATED CURRENT(POWER):13A, POLARIZED
0.42 inch
0.77 inch
0.213 inch
RECEPTACLE
RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (30) OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED
SQ PIN-SKT
NO NO
YES
NO NO
NO NO
POLYAMIDE6/6
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE BOARD
105 °C
-40 °C
GENERAL PURPOSE GENERAL PURPOSE
CSA; UL
CRIMP SOLDER
2 2
94V-2 94V-0
1 2
TIN (100) OVER NICKEL
e3
STRAIGHT
ONE
2
2.54 mm

Compare 5557-02R-BL with alternatives

Compare 91267-001 with alternatives