553-2233-300F
vs
553-2233-110
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Forward Voltage-Max |
2.2 V
|
|
JESD-609 Code |
e4
|
e0
|
Lens Type |
TINTED NONDIFFUSED
|
TINTED NONDIFFUSED
|
Luminous Intensity-Min |
0.012 cd
|
|
Luminous Intensity-Nom |
50.0 mcd
|
20.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
9.65 mm
|
9.65 mm
|
Packing Method |
BAG
|
BULK
|
Peak Wavelength |
585 nm
|
585 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
45 deg
|
45 deg
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare 553-2233-300F with alternatives
Compare 553-2233-110 with alternatives