553-2233-110 vs 553-2233-200F feature comparison

553-2233-110 Dialight

Buy Now Datasheet

553-2233-200F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e0 e4
Lens Type TINTED NONDIFFUSED NONDIFFUSED
Luminous Intensity-Nom 20.0 mcd 20.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 9.65 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Color@Wavelength Yellow
Forward Voltage-Max 2.2 V
Luminous Intensity-Min 0.012 cd

Compare 553-2233-110 with alternatives

Compare 553-2233-200F with alternatives