553-2233-110F vs 553-2233-400F feature comparison

553-2233-110F Dialight

Buy Now Datasheet

553-2233-400F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW YELLOW
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e4 e4
Lens Type TINTED NONDIFFUSED NONDIFFUSED
Luminous Intensity-Nom 20.0 mcd 30.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 10.08 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Color@Wavelength Yellow
Forward Voltage-Max 2.2 V
Luminous Intensity-Min 0.012 cd
Number of LEDs in Array 2

Compare 553-2233-110F with alternatives

Compare 553-2233-400F with alternatives